Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 6.5 W 5V dc Output, 900 mA
- RS Stock No.:
- 660-8436
- Mfr. Part No.:
- 8194046
- Manufacturer:
- Ansmann
Add 10 more to save MYR12.90
View bulk pricing optionsSubtotal (1 unit)*
MYR60.33
FREE delivery for orders over RM 150.00
- Final 19 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR60.33 | - |
| 10 - 49 | MYR59.04 | MYR12.90 |
| 50 + | MYR57.26 | MYR153.50 |
*price indicative
- RS Stock No.:
- 660-8436
- Mfr. Part No.:
- 8194046
- Manufacturer:
- Ansmann
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Output Connector Type | Interchangeable | |
| Power | 6.5W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | EU Plug | |
| Adapter Current | 900mA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61558 | |
| Length | 60mm | |
| Depth | 30mm | |
| Width | 43mm | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Output Connector Type Interchangeable | ||
Power 6.5W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type EU Plug | ||
Adapter Current 900mA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61558 | ||
Length 60mm | ||
Depth 30mm | ||
Width 43mm | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Ansmann AC/DC Adapter, 5V DC Output Voltage, 900mA Output Current - 8194046
Features & Benefits
Applications
Can it support multiple voltages?
Is it safe to use with sensitive electronics?
Is the output consistent under varying loads?
Note
Approvals
Standards
Related links
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 6.5 W 6V dc Output, 800 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 4.5 W 5V dc Output, 900 mA
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc 4.5 V dc 6 V dc 9 V
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 7.2 W 12V dc 4.5 V dc 6 V dc 9 V
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc 4.5 V dc 6 V dc 9 V
- Ansmann 5 Output Interchangeable AC/DC Adapter AC/DC Adapter Type C 3.6 W 3V dc Output, 600 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 11 W 12V dc Output, 900 mA
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3 V dc 5 V dc
