OEP AC/DC Adapter Type G 240V ac, 100 V ac

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR170.23

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 24MYR170.23-
25 +MYR165.113%

*price indicative

RS Stock No.:
478-4689
Mfr. Part No.:
MW1P100FK
Manufacturer:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

AC/DC Adapter

Plug Type

Type G

Cable Length

1.5m

Standards/Approvals

CE

Maximum Input Voltage

240V ac

Overall Depth

88mm

Minimum Input Voltage

220V

Series

MW1P

Minimum Output Voltage

100V ac

COO (Country of Origin):
CN

USA to UK Voltage Converters


From OEP, this USA to UK voltage convertor is desinged to run UK appliances from a USA mains socket.

Features and Benefits:


• 100W step-up desktop voltage converter

• Converts 120Vac to 230Vac

• Input: USA 3-pin plug with cable

• Output: 3-pin UK 13A socket

Warning

These units do NOT provide isolation from the mains.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy