EOS 2.54 x 5.49 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter 45 W 12V dc Output, 3.75 A
- RS Stock No.:
- 469-1537
- Mfr. Part No.:
- CEL-22-LFeZVC45FS12E8
- Manufacturer:
- EOS
Get a bulk buy discount
Add 10 more to save MYR56.80
View bulk pricing optionsSubtotal (1 unit)*
MYR324.26
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR324.26 | - |
| 10 - 49 | MYR318.58 | MYR56.80 |
| 50 + | MYR310.32 | MYR697.00 |
*price indicative
- RS Stock No.:
- 469-1537
- Mfr. Part No.:
- CEL-22-LFeZVC45FS12E8
- Manufacturer:
- EOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.54 x 5.49 mm Centre Positive | |
| Power | 45W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 3.75A | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | IEC 320-C8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 107.2mm | |
| Standards/Approvals | CSA, UL | |
| Depth | 30mm | |
| Width | 43.8mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Series | CEL-22 | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | III | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Output Connector Type 2.54 x 5.49 mm Centre Positive | ||
Power 45W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 3.75A | ||
Regulated/Unregulated Regulated | ||
Input Connector Type IEC 320-C8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 107.2mm | ||
Standards/Approvals CSA, UL | ||
Depth 30mm | ||
Width 43.8mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Series CEL-22 | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level III | ||
- COO (Country of Origin):
- IN
EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.
High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125 / 2009.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
VDE; UL Listed; NORDICS; MITI
Related links
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 45 W 24V dc Output, 1.87 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 90 W 24V dc Output, 3.75 A
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 65 W 24V dc Output, 2.7 A
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 36 W 12V dc Output, 3 A
- EOS 2.54 x 5.49 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter 36 W 15V dc Output, 2.4 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter 3 Pin 36 W 24V dc Output, 1.5 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 2.36 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter 65 W 19V dc Output, 3.15 A
