OEP Power Brick AC/DC Adapter 5V dc Output, 1A Output
- RS Stock No.:
- 454-5197
- Mfr. Part No.:
- SPU45E-203
- Manufacturer:
- OEP
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 454-5197
- Mfr. Part No.:
- SPU45E-203
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 5 V dcV dc, 24V dc | |
| Input Voltage | 127 → 300 V dcV ac, 90 → 264V ac | |
| Output Current | 1 AA, 5A | |
| Maximum Temperature | +70°C | |
| Output Connector | DIN Connector | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 2 | |
| Cable Length | 1500mm | |
| MTBF | 100000h | |
| Standards Met | IEC-320-C14, UL 94V-0 | |
| Efficiency | 80% | |
| Line Regulation Range | ±1% | |
| Load Regulation | ±15% | |
| Depth | 43mm | |
| Width | 76mm | |
| Length | 146mm | |
| Series | SPU45E | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 5 V dcV dc, 24V dc | ||
Input Voltage 127 → 300 V dcV ac, 90 → 264V ac | ||
Output Current 1 AA, 5A | ||
Maximum Temperature +70°C | ||
Output Connector DIN Connector | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 2 | ||
Cable Length 1500mm | ||
MTBF 100000h | ||
Standards Met IEC-320-C14, UL 94V-0 | ||
Efficiency 80% | ||
Line Regulation Range ±1% | ||
Load Regulation ±15% | ||
Depth 43mm | ||
Width 76mm | ||
Length 146mm | ||
Series SPU45E | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
