Mascot AC/DC Adapter Type C 243.8V ac Output 510 mA, 15 V ac
- RS Stock No.:
- 281-3690
- Mfr. Part No.:
- 8510-15VAC
- Manufacturer:
- Mascot
Get a bulk buy discount
Add 10 more to save MYR38.80
View bulk pricing optionsSubtotal (1 unit)*
MYR221.39
FREE delivery for orders over RM 150.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR221.39 | - |
| 10 - 49 | MYR217.51 | MYR38.80 |
| 50 + | MYR211.82 | MYR478.50 |
*price indicative
- RS Stock No.:
- 281-3690
- Mfr. Part No.:
- 8510-15VAC
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 510mA | |
| Overall Length | 75mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60742 + EN 60950 | |
| Overall Width | 51mm | |
| Maximum Input Voltage | 243.8V ac | |
| Minimum Input Voltage | 230V ac | |
| Minimum Output Voltage | 15V ac | |
| Overall Depth | 57mm | |
| Series | TS270510 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 510mA | ||
Overall Length 75mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60742 + EN 60950 | ||
Overall Width 51mm | ||
Maximum Input Voltage 243.8V ac | ||
Minimum Input Voltage 230V ac | ||
Minimum Output Voltage 15V ac | ||
Overall Depth 57mm | ||
Series TS270510 | ||
AC / AC transformers, type 8310 / 8510 / 8610 / 8710
AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.
Manufacture: In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Related links
- Mascot AC/DC Adapter Type C 243.8V ac Output 1.6 A, 9 V ac
- Mascot AC/DC Adapter Type C 243.8V ac Output 400 mA, 6 V ac
- Mascot AC/DC Adapter Type C 243.8V ac Output 1.1 A, 12 V ac
- Mascot AC/AC Adapter Type C 230V ac Output 1 A, 15 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 310 mA, 24 V ac
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 400 mA, 15 V dc
