SCS 5 Output Mini DIN Connector AC/DC Adapter AC/DC Adapter 3-Pin (Global) 10 W 24V dc Output, 1.5 A
- RS Stock No.:
- 232-5565
- Mfr. Part No.:
- 963E-X
- Manufacturer:
- SCS
Subtotal (1 unit)*
MYR596.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR596.73 |
*price indicative
- RS Stock No.:
- 232-5565
- Mfr. Part No.:
- 963E-X
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 3-Pin (Global) | |
| Output Voltage | 24V dc | |
| Output Connector Type | Mini DIN Connector | |
| Power | 10W | |
| Cable Length | 6ft | |
| Number of Outputs | 5 | |
| Input Connector Type | IEC 320 | |
| Adapter Current | 1.5A | |
| Regulated/Unregulated | Regulated | |
| Depth | 4.5in | |
| Width | 8.5in | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 240V ac | |
| Series | 963E | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 3-Pin (Global) | ||
Output Voltage 24V dc | ||
Output Connector Type Mini DIN Connector | ||
Power 10W | ||
Cable Length 6ft | ||
Number of Outputs 5 | ||
Input Connector Type IEC 320 | ||
Adapter Current 1.5A | ||
Regulated/Unregulated Regulated | ||
Depth 4.5in | ||
Width 8.5in | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 240V ac | ||
Series 963E | ||
- COO (Country of Origin):
- US
The SCS power adapter for 963E Benchtop Air Ionizer is a self-contained ionizing air blower designed to remove static charges from non-conductive objects. The proprietary circuitry contained in the blower generates balanced levels of positive and negative ions. The ionizer is equipped with a two speed fan which allows the user to select the amount of ionized air to be delivered to the target object.
110-240VAC power adapter to be used with:
963E Benchtop Air Ionizer
Power cord not included
Related links
- SCS 5 Output AC/DC Adapter AC/DC Adapter UK 1 A
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 48V dc
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 19V dc
- OEP 2 Output DIN Connector AC/DC Adapter 25 W 24V dc Output, 2.5 A
- XP Power 6 Pin DIN Connector Desktop Adapter AC/DC Adapter Global 251 W 24V Output, 10.41 A
- OEP 2 Output DIN Connector AC/DC Adapter 25 W 12V dc Output, 2.5 A
- XP Power Molex 6 Pin 6 Pin DIN Connector AC/DC Power Supply AC/DC Adapter 85 W 15V dc Output,
- OEP 3 Output DIN Connector AC/DC Adapter 42 W 15V dc Output, 5 A
