Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR272.68
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR272.68 |
| 5 + | MYR224.42 |
*price indicative
- RS Stock No.:
- 229-7871
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 36V dc | |
| Power | 65W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.81A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | TUV, FCC, cULus, CE, CCC, UL | |
| Width | 36mm | |
| Length | 119mm | |
| Depth | 60mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 240V | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 100V ac | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 36V dc | ||
Power 65W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.81A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals TUV, FCC, cULus, CE, CCC, UL | ||
Width 36mm | ||
Length 119mm | ||
Depth 60mm | ||
Efficiency 89% | ||
Maximum Input Voltage 240V | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 100V ac | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.
Features and Benefits:
Applications:
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 36V dc Output, 1.8 A
- RS PRO AC/DC Adapter C14 65 W 48V dc Output, 1.36 A
- RS PRO AC/DC Adapter C14 65 W 24V dc Output, 2.71 A
- RS PRO AC/DC Adapter C14 65 W 30V dc Output, 2.17 A
- RS PRO AC/DC Adapter C14 65 W 19V dc Output, 3.43 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 48V dc Output, 1.35 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 24V dc Output, 2.7 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 65 W 18V dc Output, 3.62 A

