RS PRO AC/DC Adapter C14 36 W 9V dc Output, 4 A
- RS Stock No.:
- 229-7853
- Distrelec Article No.:
- 304-02-958
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR175.60
View bulk pricing optionsSubtotal (1 unit)*
MYR198.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR198.49 | - |
| 5 + | MYR163.37 | MYR175.60 |
*price indicative
- RS Stock No.:
- 229-7853
- Distrelec Article No.:
- 304-02-958
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 9V dc | |
| Power | 36W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 4A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 33mm | |
| Standards/Approvals | UL, TUV, FCC, cULus, CE, CCC | |
| Depth | 50mm | |
| Length | 100mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 240V | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 9V dc | ||
Power 36W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 4A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 33mm | ||
Standards/Approvals UL, TUV, FCC, cULus, CE, CCC | ||
Depth 50mm | ||
Length 100mm | ||
Efficiency 88% | ||
Maximum Input Voltage 240V | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.
Features and Benefits:
Applications:
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 36 W 9V dc Output, 4.2 A
- RS PRO AC/DC Adapter C14 36 W 12V dc Output, 3 A
- RS PRO AC/DC Adapter C14 36 W 24V dc Output, 1.5 A
- RS PRO AC/DC Adapter C14 36 W 18V dc Output, 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 9V dc Output, 4 A
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 36 W 9V dc Output, 4 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 9V dc Output, 800 mA

