XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C8 120 W 15V dc Output, 8 A

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR386.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR386.73-
10 - 49MYR378.612%
50 +MYR367.255%

*price indicative

RS Stock No.:
172-0774
Mfr. Part No.:
ALM120PS15C2-8
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

AC-DC Converter Power Supplies

Product Type

AC/DC Adapter

Plug Type

C8

Output Voltage

15V dc

Output Connector Type

4 Way DC Connector

Power

120W

Cable Length

900mm

Number of Outputs

1

Input Connector Type

IEC 320-C8

Minimum Operating Temperature

0°C

Adapter Current

8A

Regulated/Unregulated

Regulated

Maximum Operating Temperature

60°C

Depth

38mm

Length

175.9mm

Width

68mm

Standards/Approvals

UL 609501, EN 609501

Maximum Input Voltage

264V ac

Efficiency

91%

Load Regulation

±5 %

Series

ALM120

Minimum Input Voltage

80V ac

Energy Efficiency Level

VI

COO (Country of Origin):
VN
The ALM120 series of medical external power supplies has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting.

Class I and Class II Versions

<0.15 W Standby Power

0 °C to 60 °C Operation

Low Earth Leakage Current

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy