RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 11 W 18V dc Output, 600 mA
- RS Stock No.:
- 139-2270
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR101.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR101.42 |
| 10 - 49 | MYR97.82 |
| 50 + | MYR80.51 |
*price indicative
- RS Stock No.:
- 139-2270
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 18V dc | |
| Power | 11W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Unregulated | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | UK Plug | |
| Adapter Current | 600mA | |
| Maximum Operating Temperature | 40°C | |
| Depth | 57mm | |
| Length | 87mm | |
| Width | 58.5mm | |
| Standards/Approvals | IEC/EN 61558 | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 230V ac | |
| Energy Efficiency Level | IV | |
| Series | RS PRO | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 18V dc | ||
Power 11W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Unregulated | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type UK Plug | ||
Adapter Current 600mA | ||
Maximum Operating Temperature 40°C | ||
Depth 57mm | ||
Length 87mm | ||
Width 58.5mm | ||
Standards/Approvals IEC/EN 61558 | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 230V ac | ||
Energy Efficiency Level IV | ||
Series RS PRO | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS Pro 11 W Linear power supply
Plug-In Power Supply - RS Pro
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 11 W 18V dc Output, 600 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/DC Adapter Type C 8 W 18V ac Output, 460 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 6 W 9V dc Output, 600 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 11 W 24V dc Output, 450 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 11 W 12V dc Output, 900 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 9V dc Output, 2 A

