RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 3 W 12V dc Output, 250 mA
- RS Stock No.:
- 139-1779
- Distrelec Article No.:
- 304-16-962
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR62.00
FREE delivery for orders over RM 150.00
In Stock
- 321 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR62.00 | - |
| 10 - 49 | MYR59.81 | 3% |
| 50 + | MYR49.22 | 20% |
*price indicative
- RS Stock No.:
- 139-1779
- Distrelec Article No.:
- 304-16-962
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 3W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 250mA | |
| Input Connector Type | EU Plug | |
| Regulated/Unregulated | Unregulated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 44mm | |
| Standards/Approvals | IEC/EN 61558 | |
| Depth | 38mm | |
| Length | 60mm | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | IV | |
| Minimum Input Voltage | 230V ac | |
| Series | RS PRO | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 3W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 250mA | ||
Input Connector Type EU Plug | ||
Regulated/Unregulated Unregulated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Width 44mm | ||
Standards/Approvals IEC/EN 61558 | ||
Depth 38mm | ||
Length 60mm | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level IV | ||
Minimum Input Voltage 230V ac | ||
Series RS PRO | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS PRO 3W Linear Power Supply with universal input
The RS PRO Power Adapter with Euro Plug is a reliable and efficient solution for your power needs. Delivering a steady 12V output at 250mA, this linear power adapter is perfect for a variety of low-power electronic devices. Its Euro plug design ensures compatibility with European sockets, making it ideal for use in both residential and commercial settings. Built with high-quality components, this adapter guarantees long-lasting performance and safety. Whether you're powering small appliances, chargers, or other electronic equipment, the RS PRO Power Adapter provides consistent and dependable power.
Features
Applications
CCTVs, securities, antennas, fans, radios, videos, toys, aquariums, desk lamps, LED lamps
Approvals
EN61558-2-6
EN60950: 2009, EN60065
PSE IEC60950, EN60065
UL1310, GB4943-2001
CE (low-voltage Directive)
AS/NZS 60950: 2000 and AS/NZS60065
Emission and immunity
EN55024/A1:2001
FCC parts 15 class B
IEC61000-4-11/-6/5/4/3/2
GB9254-1998/GB17625.1-2003
EN55022 class B
CISPR22 class B
CNS13438 class B
AS/NZS3548, AS/NZS4251.1 class B
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 3 W 12V dc Output, 250 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 12V dc Output, 3 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 12V dc Output, 3 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 12V dc Output, 2 A

