RS PRO AC/DC Adapter Fixed Bare end 60 W 24V dc Output, 2.5 A
- RS Stock No.:
- 125-4248
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR76.90
View bulk pricing optionsSubtotal (1 unit)*
MYR220.42
FREE delivery for orders over RM 150.00
In Stock
- 481 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR220.42 | - |
| 10 - 49 | MYR212.73 | MYR76.90 |
| 50 + | MYR175.07 | MYR2,267.50 |
*price indicative
- RS Stock No.:
- 125-4248
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | Fixed Bare end | |
| Output Voltage | 24V dc | |
| Power | 60W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 2.5A | |
| Maximum Operating Temperature | 40°C | |
| Length | 114mm | |
| Depth | 32mm | |
| Standards/Approvals | EN 55022 + EN 60950 | |
| Width | 51mm | |
| Maximum Input Voltage | 90V | |
| Efficiency | 75% | |
| Series | RS PRO | |
| Minimum Input Voltage | 90V | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type Fixed Bare end | ||
Output Voltage 24V dc | ||
Power 60W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 2.5A | ||
Maximum Operating Temperature 40°C | ||
Length 114mm | ||
Depth 32mm | ||
Standards/Approvals EN 55022 + EN 60950 | ||
Width 51mm | ||
Maximum Input Voltage 90V | ||
Efficiency 75% | ||
Series RS PRO | ||
Minimum Input Voltage 90V | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS Universal Output Switch Mode Wall Mounting CCTV Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.
Features and Benefits
• Level VI
• Compact and lightweight plastic casing
• Meets CE, UL CSA and TUV standards
• Significantly less heat than other PSU's
• Class II Power, no earth
• Tabs for easy wall mounting
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a CCTV power supply?
The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:
• Speakers
• Chargers
• Laptops
• Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Related links
- RS PRO AC/DC Adapter Fixed Bare end 60 W 12V dc Output, 5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Fixed Bare end 12 W 12V dc Output, 1 A
- RS PRO 42 W External AC/DC Lugged Desktop Power Supply Plug In Power Supply Fixed Bare end 12V dc Output, 1.2 A
- RS PRO Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter 60 W 24V dc Output, 2.5 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 24V dc Output, 2.5 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 24V dc Output, 2.5 A
- EOS Jack Linear Power Supply AC/DC Adapter 60 W 24V dc Output, 2.5 A
- MEAN WELL AC/DC Adapter 2-Pin (EU) 60 W 24V dc Output, 2.5 A

