RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 24V dc Output, 500 mA

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR70.91

Add to Basket
Select or type quantity
In Stock
  • 217 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR70.91-
10 - 49MYR68.463%
50 +MYR56.3220%

*price indicative

RS Stock No.:
124-2191
Distrelec Article No.:
304-03-883
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Type C

Output Voltage

24V dc

Power

12W

Output Connector Type

2.1 x 5.5 x 10 mm Centre Positive

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

-10°C

Adapter Current

500mA

Input Connector Type

EU Plug

Maximum Operating Temperature

40°C

Width

17.25mm

Length

35.68mm

Standards/Approvals

EN 55014-1, EN 55013, CE, EN 55014-2, EN 55020, EN 55022, EN 55024, UL 60065, TUV/GS EN 60950-1, EN 61000-3-2, EU CoC V5, EN 61000-3-3

Depth

34.43mm

Maximum Input Voltage

100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac

Energy Efficiency Level

VI

Series

RS PRO

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

Features and Benefits


This 24V DC power supply has the following features and benefits:

• Universal input voltage of 90 Vac to 264 Vac

• 24 V dc output voltage

• 12 W power rating

• Two-pin EuroPlug style casing

• Lightweight and portable with a low profile, compact design of 56 x 27 x 73 mm

• 1.5 m cable length

• 2.1 x 5.5 x 10 mm centre positive DC connector

• Class II double insulation - the DC output wires are isolated from the AC input.

• Low standby power consumption of just 0.075 W

• Overload and short circuit protection

• Meets the EU CoC Tier 2 efficiency standard and EnergyStar DOE (Department of Energy) VI specifications

RS Pro Plug-in AC-DC Adapter with Europlug


From RS Pro a plug-in AC-DC power adapter with a low profile compact design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 10 mm DC connector.

What is an AC-DC Adapter?


AC-DC adapters are also known as AC adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from AC (alternating current) that is supplied by the mains. This AC mains power needs converting to a DC voltage before the appliance can use it. This is where an AC adapter is used.

How Does an AC-DC Adapter Work?


The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable with a DC plug connector on the end. This DC connector is plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection

What is a Europlug?


This power supply is encased in a Europlug style enclosure. The Europlug is flat with two round pins and is used for connecting low-power Class II appliances to round pin domestic power sockets used across Europe

Where are these AC DC Adapters Used?


AC DC adapters are widely used to power small or portable electronic devices. This ac adapter is ideal for use with the following applications:

• Single board computers

• Wireless communications

• Peripheral equipment

• Networking equipment

• Portable equipment

• Tablets and Laptops

• Smartphones

• Telecommunications equipment

Plug-In Power Supply - RS Pro


APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy