RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 7.5 W 12V dc Output, 630 mA
- RS Stock No.:
- 124-2181
- Distrelec Article No.:
- 304-13-973
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR61.36
FREE delivery for orders over RM 150.00
- 64 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR61.36 |
| 10 - 49 | MYR59.31 |
| 50 + | MYR48.81 |
*price indicative
- RS Stock No.:
- 124-2181
- Distrelec Article No.:
- 304-13-973
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 12V dc | |
| Power | 7.5W | |
| Output Connector Type | 2.1 x 5.5 x 10 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | EU Plug | |
| Adapter Current | 630mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 17.25mm | |
| Length | 35.68mm | |
| Standards/Approvals | EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065, CE, EN 55013, EN 55014-1, EN 55014-2 | |
| Depth | 34.43mm | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 12V dc | ||
Power 7.5W | ||
Output Connector Type 2.1 x 5.5 x 10 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type EU Plug | ||
Adapter Current 630mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 17.25mm | ||
Length 35.68mm | ||
Standards/Approvals EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065, CE, EN 55013, EN 55014-1, EN 55014-2 | ||
Depth 34.43mm | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
RS PRO 7.5 W Plug In Power Supply 12 V DC, 630 mA, Level VI Efficiency, 1 Output Power Supply, Type C
Features and Benefits
Related links
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 7.5 W 5V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 840 mA
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 9V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.33 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A

