XP Power Power Mini DIN Type AC/DC Power Supply AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
- RS Stock No.:
- 121-7222
- Distrelec Article No.:
- 301-83-861
- Mfr. Part No.:
- VES90PS24
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR225.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 17 December 2026
- Plus 20 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR225.08 | - |
| 10 - 49 | MYR217.17 | 3% |
| 50 + | MYR209.23 | 7% |
*price indicative
- RS Stock No.:
- 121-7222
- Distrelec Article No.:
- 301-83-861
- Mfr. Part No.:
- VES90PS24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 24V dc | |
| Output Connector Type | Power Mini DIN Type | |
| Power | 90W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 3.75A | |
| Input Connector Type | IEC 320-C14 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 139mm | |
| Depth | 31mm | |
| Standards/Approvals | EN 60950-1, IEC 60950-1, UL 60950-1 | |
| Width | 58mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | VES90 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Output Connector Type Power Mini DIN Type | ||
Power 90W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 3.75A | ||
Input Connector Type IEC 320-C14 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 139mm | ||
Depth 31mm | ||
Standards/Approvals EN 60950-1, IEC 60950-1, UL 60950-1 | ||
Width 58mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series VES90 | ||
- COO (Country of Origin):
- CN
XP Power - VES90 Series of AC-DC Power Supplies
The VES90 series from XP Power offers an excellent range of 90 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 48 V, <0.15 W standby power and high-power density.
90 W plug-in power supplies
Energy efficiency level VI
CCC qualified
Single output voltage from 12 V to 48 V
<0.15 W standby power
High-power density
0°C to +60 °C Operating temperature
European CoC tier 2
Optional output connector is available
Switch Mode - XP Power
Related links
- XP Power Power Mini DIN Type Desktop Adapter AC/DC Adapter IEC 320 C14 160 W 12V Output, 5 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 90 W 24V dc Output, 3.75 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 48V Output, 6.25 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 250 W 48V Output, 5.2 A
- XP Power Power Adapter AC/DC Adapter 90 W 24V dc Output, 3.75 A
- XP Power AC/DC Adapter IEC 90 W 48V dc Output, 1.88 A
- XP Power AC/DC Adapter IEC 90 W 12V dc Output, 7.5 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 250 W 19V Output, 13.2 A
