Exsys Accessory Power Supply 96 W 24V dc Output, 4 A

N

Subtotal (1 unit)*

MYR276.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR276.62

*price indicative

RS Stock No.:
872-629
Mfr. Part No.:
EX-6962
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Sub Type

Accessory

Product Type

Power Supply

Output Voltage

24V dc

Power

96W

Cable Length

11mm

Adapter Current

4A

Standards/Approvals

UKCA

Maximum Input Voltage

240V dc

Series

EX-696

Minimum Input Voltage

100V dc

COO (Country of Origin):
CN
The Exsys desktop power supply provides reliable 24V DC output, specifically designed for powering various devices, ensuring optimal performance and compatibility across multiple applications.

Reliable power supplies with 24 VDC output

Input voltage range of 100 to 240VDC, 50 to 60Hz

Output options available at 24VDC, 4A, 96W

DC-Jack features an outer diameter of 5.5mm

Inner diameter of the DC-Jack measures 2.1mm

Positive Terminal is conveniently located on the inside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy