LEDLENSER AC/DC Adapter USB
- RS Stock No.:
- 134-898
- Mfr. Part No.:
- 502271
- Manufacturer:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-898
- Mfr. Part No.:
- 502271
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | AC/DC Adapter | |
| Plug Type | USB | |
| Maximum Input Voltage | 3.7V | |
| Series | 5022 | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type AC/DC Adapter | ||
Plug Type USB | ||
Maximum Input Voltage 3.7V | ||
Series 5022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser USB Adapter 2.4A for Ledlenser lamps is a compact and efficient power supply solution for quickly and safely charging Ledlenser lamps at sockets. With dimensions of 81.5 x 35.5 x 22.8 mm (3.21 x 1.4 x 0.9 in) and weighing about 40 g (1.41 oz), it is lightweight and portable. Constructed from plastic (PVC), it ensures durability. It operates with an input range of 100-240V, providing versatility for various charging needs.
Output 5V, 50/60Hz
Degree of protection IP20
Usable with H15R Core, H15R Work, H19R Core, H19R Signature, H5R Core, H5R Work, H7R Core, H7R Signature, H7R Work, P18R Signature, P18R Work, P2R Core, P2R Work, P4R
Usable with Core, P4R Work, P5R Core, P5R Work, P6R Core, P6R Core QC, P6R Signature, P6R Work, P7R Core, P7R Signature, P7R Work, iF2R, iF3R, iF4R, iF4R music, iH11R, iH5R
