SAM Abrasive Wheel, 90 mm Diameter
- RS Stock No.:
- 262-5944
- Mfr. Part No.:
- 19648
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR144.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR144.00 |
*price indicative
- RS Stock No.:
- 262-5944
- Mfr. Part No.:
- 19648
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Wheel | |
| Suitable For | Adhesive, Sticker Removal | |
| Disc Diameter | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Wheel | ||
Suitable For Adhesive, Sticker Removal | ||
Disc Diameter 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe rubber wheels are designed to remove stickers, glues and other adhesives without damaging the paint. It has 90 mm diameter.
6 mm shank-mounting for gum wheel
