SAM Foam Abrasive Disc Abrasive Disc, 75 mm

Subtotal (1 unit)*

MYR364.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR364.51

*price indicative

RS Stock No.:
262-5914
Mfr. Part No.:
1346-930
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Abrasive Disc

Disc Diameter

75mm

Sub Type

Abrasive Disc

Abrasive Material

Foam

RoHS Status: Exempt

COO (Country of Origin):
BE
The Vallorbe micro-finishing abrasive disc for renovating headlight inserts. They match the curves of the bodywork perfectly and reduce scratches and shorten the buffing time.

The foam interfaces are designed to give a better finish

Weight 0.018 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy