3M Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, P2000 Grit 80 Per Pack

Subtotal (1 box of 80 units)*

MYR2,218.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,218.26MYR27.728

*price indicative

RS Stock No.:
260-4453
Mfr. Part No.:
7100100156
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Sub Type

Abrasive Disc

Backing Material

Foam

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

P2000

Colour

Blue

Quantity Per Package

80Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M abrasive foam disc are high performance product designed for use with a DA sander or by hand. Product has a very good initial and sustained cut for use on clear coats, paint, primer and plastics.

Flexible foam backed abrasive with Hookit attachment system

Resin Bond

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy