3M Scotch-Brite Hookit Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc, 6 in, 80+ Grade, 80+ Grit 250 Each

N

Subtotal (1 box of 50 units)*

MYR289.27

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR289.27MYR5.785

*price indicative

RS Stock No.:
876-983
Mfr. Part No.:
7100190719
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Paper

Disc Diameter

6in

Sub Type

Hook & Loop Sanding Disc

Product Type

Hook & Loop Sanding Disc

Abrasive Material

Ceramic

Grit Size

80+

Colour

Red

Grade

80+

Quantity Per Package

250Each

Series

Scotch-Brite Hookit

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M sanding disc designed specifically as a Body-in-White product suitable for metal and composite materials, integrating seamlessly with various coating processes including E-coating and primer applications.

Utilises 3M-Proprietary Ceramic Precision Shaped Grain for outstanding performance

Resin bonded for enhanced durability and consistent results

Available in multiple grades including 60+, 80+, 120+, 150+, and 180+

Compatible with Hookit™, Stikit™, and Dust Free systems for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy