3M XL-UW Silicon Carbide, 76 mm, Fine Grade

N

Subtotal (1 unit)*

MYR118.92

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR118.92

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
876-970
Mfr. Part No.:
7100256329
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

76mm

Product Type

Grinding Disc

Abrasive Material

Silicon Carbide

Colour

Brown

Grade

Fine

Series

XL-UW

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Unitized Wheel delivers precision deburring and finishing without changing part geometry. Its unique resin construction minimises heat build up to prevent discolouration.

Uniform density ensures consistent finishing throughout tool life

Compressed fleece structure resists loading on soft metal alloys

Three inch diameter fits standard industrial die grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy