3M CG-ZS Silicon Carbide, 150 mm, Extra Coarse Grade

N

Subtotal (1 unit)*

MYR128.12

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR128.12

*price indicative

RS Stock No.:
876-951
Mfr. Part No.:
7100093983
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Grinding Disc

Disc Diameter

150mm

Abrasive Material

Silicon Carbide

Bore Diameter

8mm

Colour

Blue

Grade

Extra Coarse

Series

CG-ZS

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Scotch-Brite Clean and Strip disc designed for removing discolouration, old coatings, and rust from surfaces. It combines longevity and resilience with innovative non-woven technology to expose the bare metal without damaging it.

Durable construction ensures a long service life and effective removal

Resilient, corrosion-free components support versatile applications

Designed to prevent damage to the underlying surfaces while cleaning

Delivers quick smoothing and refinement of bare metal efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy