3M Silicon Carbide Abrasive Disc Cloth Disc, 127 mm, 120+ Grade, 102 μm Grit
- RS Stock No.:
- 862-263
- Mfr. Part No.:
- 7100085514
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
MYR349.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR349.42 | MYR13.977 |
*price indicative
- RS Stock No.:
- 862-263
- Mfr. Part No.:
- 7100085514
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Cloth Disc | |
| Backing Material | Polycotton | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 102 μm | |
| Colour | Maroon | |
| Grade | 120+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Cloth Disc | ||
Backing Material Polycotton | ||
Product Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size 102 μm | ||
Colour Maroon | ||
Grade 120+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Abrasive Disc, 127mm Disc Diameter, Silicon Carbide Abrasive Material - 7100085514
This abrasive disc is a professional-grade sanding disc designed for refining and accurate finishing tasks. With a diameter of 127mm, it features a Durable silicon carbide abrasive material with a grit size of 102 μm.
Features & Benefits
• Cuts through metal Faster than traditional abrasives
• Durable cloth backing enhances longevity and performance
• 3M Precision-Shaped Grain technology ensures cooler cuts
• Conveniently attaches and detaches with the Hookit system
• Ideal for various grades of stainless steel sanding
• Produces a fine finish suitable for industrial applications
• Durable cloth backing enhances longevity and performance
• 3M Precision-Shaped Grain technology ensures cooler cuts
• Conveniently attaches and detaches with the Hookit system
• Ideal for various grades of stainless steel sanding
• Produces a fine finish suitable for industrial applications
Applications
• Used for shaping and dimensioning stainless steel
• Effective in refining aluminium surfaces
• Suitable for handling tool steel and carbon steel processes
• Ideal for finishing and levelling body-in-white
• Effective in refining aluminium surfaces
• Suitable for handling tool steel and carbon steel processes
• Ideal for finishing and levelling body-in-white
What makes this abrasive disc different from standard options?
The use of Precision-Shaped Grain technology allows the disc to cut more efficiently while reducing heat build-up, which is often a concern when working with metal.
Can this disc be used for both industrial and non-industrial purposes?
Yes, it is designed for professional use across various industries, making it suitable for both automated and manual applications in mechanical and electrical fields.
How does the Hookit attachment system enhance usability?
This system facilitates quick changes between discs, reducing downtime during projects and allowing for seamless transitions between different sanding tasks.
Is this abrasive disc compatible with robotic applications?
Yes, it is designed to be effective in robotic and automation systems, ensuring consistent performance.
What types of materials can this disc handle effectively?
It is particularly effective on stainless steel, but also performs well on aluminium, carbon steel, and mild steel.
Related links
- 3M Silicon Carbide Abrasive Disc Cloth Disc 120+ Grade, 102 μm Grit
- 3M Ceramic Abrasive Disc Cloth Disc 80+ Grade, 165 μm Grit
- 3M Ceramic Abrasive Disc Cloth Disc 254 μm Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Strip Disc is a highly flexible disc alternative to wire Extra Coarse Grade, 1
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit