PFERD Rüggeberg France COMBIDISC Ceramic, 50 mm, 120 Grade, 120 Grit
- RS Stock No.:
- 860-448
- Mfr. Part No.:
- 42756512
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 100 units)*
MYR827.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR827.12 | MYR8.271 |
*price indicative
- RS Stock No.:
- 860-448
- Mfr. Part No.:
- 42756512
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 120 | |
| Colour | Red | |
| Grade | 120 | |
| Maximum Safe Speed | 13000rpm | |
| Material Cut | Multi Material | |
| Series | COMBIDISC | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Ceramic | ||
Grit Size 120 | ||
Colour Red | ||
Grade 120 | ||
Maximum Safe Speed 13000rpm | ||
Material Cut Multi Material | ||
Series COMBIDISC | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBIDISC ceramic oxide grain abrasive disc designed for aggressive grinding with maximum stock removal rate on hard materials which do not conduct heat well. Consistently high performance due to self-sharpening ceramic oxide grain. Active grinding additives in the coating substantially improve the stock removal rate, prevent clogging and result in cooler grinding. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.
High economic efficiency as tool can be changed quickly
Very comfortable due to ease of use and low-vibration working
No disruptions in use due to adhesion, slipping or coming loose
Related links
- PFERD Rüggeberg France COMBIDISC Ceramic 60 Grade, 60 Grit 100 Each
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 120+ Grade, 120 Grit 50 Per Pack
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 120 Grit
- 3M 769F Ceramic Flap Disc 120 Grade, 120 Grit 20 Per Pack
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
