3M 787C Ceramic Cutting Disc, 76 mm, 120+ Grit 200 Per Pack
- RS Stock No.:
- 765-968
- Mfr. Part No.:
- 7100100966
- Manufacturer:
- 3M
Subtotal (1 box of 50 units)*
MYR595.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR595.62 | MYR11.912 |
*price indicative
- RS Stock No.:
- 765-968
- Mfr. Part No.:
- 7100100966
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Nickel Alloy | |
| Disc Diameter | 76mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 120+ | |
| Quantity Per Package | 200Per Pack | |
| Standards/Approvals | RoHS Exempt | |
| Series | 787C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Nickel Alloy | ||
Disc Diameter 76mm | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 120+ | ||
Quantity Per Package 200Per Pack | ||
Standards/Approvals RoHS Exempt | ||
Series 787C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 787C Ceramic Cutting Disc 120+ Grit 200 Per Pack
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- 3M 787C Ceramic Grinding Disc 120+ Grit 25
- 3M 787C Ceramic Fibre Disc P36 Grit 25
- 3M 787C Ceramic Fibre Disc P60 Grit 25
- 3M 787C Ceramic Grinding Disc P60 Grit 25
- 3M 787C Ceramic Grinding Disc P80 Grit 25