Bosch Best for Metal R574 Zirconia Aluminium, 180 mm, 24 Grit 1 Per Pack
- RS Stock No.:
- 692-815
- Mfr. Part No.:
- 2608606740
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR13.43
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.43 |
*price indicative
- RS Stock No.:
- 692-815
- Mfr. Part No.:
- 2608606740
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 24 | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | Best for Metal R574 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 24 | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series Best for Metal R574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is designed for grinding metal with exceptional durability and efficiency. Its tough zirconia grains ensure long-lasting performance, particularly when tackling challenging tasks like weld removal on mild steel.
Durable zirconia grains enhance longevity during grinding tasks
Vulcanised backing provides stability for consistent performance
Outlasts competing products, lasting up to 1.7 times longer
Compatible with standard locking nut angle grinders
Related links
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 60 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 80 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 120 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 100 Grit 1 Per Pack
- 3M 65045 Zirconia Aluminium Flap Disc P40 Grit
