Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- RS Stock No.:
- 692-753
- Mfr. Part No.:
- 2608619269
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR17.80
FREE delivery for orders over RM 150.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17.80 |
*price indicative
- RS Stock No.:
- 692-753
- Mfr. Part No.:
- 2608619269
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Thickness | 1mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Plastic, Steel | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Thickness 1mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Plastic, Steel | ||
Series X-LOCK | ||
RoHS Status: Exempt
The Bosch cutting disc is engineered for efficient cutting of various construction materials, offering unmatched versatility and performance for professionals in the industry.
Designed for cutting various building materials efficiently
Highly efficient for construction workers and installers
Straight cutting capability eliminates the need for disc changes
Compatible with X-LOCK and standard nut and thread angle grinders
Related links
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, P60 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc P120 Grit 50
