Bosch X Lock Aluminium Oxide Abrasive Disc, 115 mm, 80 Grit 50
- RS Stock No.:
- 692-263
- Mfr. Part No.:
- 2608619168
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4.11
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4.11 |
*price indicative
- RS Stock No.:
- 692-263
- Mfr. Part No.:
- 2608619168
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Backing Material | Rubber | |
| Disc Diameter | 115mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Backing Material Rubber | ||
Disc Diameter 115mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch abrasive disc on Fibre X-LOCK offers exceptional performance for metal applications, perfect for achieving a fine finish during grinding tasks. Engineered for compatibility with small angle grinders, it ensures efficiency in metalwork projects.
Features a stable vulcanised Fibre reinforcement for consistent grinding results
Utilises aluminium oxide abrasive for optimal performance on metal surfaces
Incorporates a synthetic resin bond for enhanced durability and optimal sanding
Employs the X-LOCK system for quick and hassle-free disc changes
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc P80 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P80 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc P80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc P60 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P100 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P24 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P36 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P120 Grit 50
