Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- RS Stock No.:
- 692-159
- Mfr. Part No.:
- 2608601514
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR21.25
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21.25 |
*price indicative
- RS Stock No.:
- 692-159
- Mfr. Part No.:
- 2608601514
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 230mm | |
| Thickness | 1.9mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Steel | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 230mm | ||
Thickness 1.9mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Steel | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for long-lasting performance in stainless steel and metal applications. Its robust construction ensures effective cutting with large angle grinders.
Long Life cutting capability, lasting up to 1.3x longer than standard discs
Crafted with Durable aluminium oxide grains for enhanced longevity
Features a strong fibreglass net for added stability and safety
Constructed with a resin Matrix for increased strength and heat resistance
Related links
- Bosch Aluminium Oxide Coarse Grade, P46 Grit 1 Per Pack
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 1.9 mm Thick 25 Each
- Bosch 2608 Aluminium Oxide, 355 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 100 mm x 2.5 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 305 mm 1 Per Pack
