Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- RS Stock No.:
- 674-105
- Mfr. Part No.:
- 2608602196
- Manufacturer:
- Bosch
Subtotal (1 unit)*
MYR100.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.01 |
*price indicative
- RS Stock No.:
- 674-105
- Mfr. Part No.:
- 2608602196
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1 | |
| Material Cut | Concrete | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1 | ||
Material Cut Concrete | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond Cutting Disc is an affordable solution designed specifically for tackling various concrete cutting challenges in construction projects. This tool is engineered with sintered Diamond cutting segments to ensure high durability and efficient material removal during heavy duty use.
Standardized bore diameter of 22.23 mm for broad tool compatibility
Constant segment height of 10 mm across all disc sizes
Related links
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
