3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc, 125 mm, Extra Coarse Grade, 10 Grit

Subtotal (1 pack of 10 units)*

MYR1,439.85

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,439.85MYR143.985

*price indicative

RS Stock No.:
627-801
Mfr. Part No.:
7100192331
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Sub Type

Clean and Strip XT Pro Disc

Backing Material

Non-Woven

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

10

Grade

Extra Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M XO-RD Series Abrasive Disc, 125mm Diameter, Extra Coarse Grade - 7100192331


This abrasive disc is an exceptionally effective tool designed primarily for cleaning applications. With a 125mm diameter, this round abrasive disc features a 22mm bore size and is MADE from extra coarse aluminium oxide material, making it a reliable choice for various industrial tasks. Available in a pack of 10, it is specifically engineered to optimise performance in blending and cleaning tasks.

Features & Benefits


• Nonwoven construction enhances durability during use
• Extra coarse grade effectively removes tough materials
• Aluminium oxide ensures consistent cutting performance
• Designed for use with 3M Roloc™ accessories for versatility
• 125mm diameter suits a wide range of tasks
• Round shape allows full surface contact for efficiency

Applications


• Ideal for cleaning surfaces in mechanical and electrical maintenance
• Used for paint stripping across various materials
• Suitable for deburring and finishing tasks in automation
• Perfect for preparation in industrial such as welding and soldering
• Effective for scuffing and polishing metals before treatments

What type of abrasive material is used in the disc?


The disc is MADE from aluminium oxide, recognising its effectiveness in delivering consistent cutting performance across diverse applications.

How does the structure of the disc contribute to its performance?


The nonwoven construction allows for flexibility and greater surface contact, which enhances the disc's Ability to clean and blend surfaces efficiently.

What is the significance of the extra coarse grade for this disc?


The extra coarse grade is Crucial for tackling tough materials, making it suitable for heavy-duty cleaning and preparation tasks where standard grits may underperform.

Which accessories should be used with the disc for optimal results?


It is recommended to use 3M Roloc™ disc pads, as well as appropriate 3M mandrels and holders, to maximise the disc's effectiveness during use.

What precautions should be taken during usage?


Always wear appropriate personal protective equipment (PPE) and adhere to safety guidelines to ensure a safe working environment while utilising the abrasive disc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy