3M 3M Xtract Cubitron II Film Disc 775L Ceramic Sanding Disc Abrasive Disc, 76.2 mm, 400 Grade, 50 Grit 50
- RS Stock No.:
- 627-793
- Mfr. Part No.:
- 7100145452
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
MYR292.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR292.06 | MYR5.841 |
*price indicative
- RS Stock No.:
- 627-793
- Mfr. Part No.:
- 7100145452
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 400 | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | Multi Hole | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 400 | ||
Quantity Per Package 50 | ||
Vacuum Hole Design Multi Hole | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 76.2mm Disc Diameter, 400+ Grade - 7100145452
This abrasive disc is a high-performance sanding tool designed specifically for versatility and efficiency in various applications. Measuring 76.2mm in diameter, the ceramic sanding disc features a 400+ grade and is suitable for tasks such as blending, finishing, and general-purpose sanding. With its innovative design, it offers a blend of durability and effectiveness for professionals in the automation, electrical, and mechanical industries.
Features & Benefits
• Cuts Faster for increased throughput and productivity
• Long-lasting disc life reduces costs from frequent changes
• Consistent finish minimises the need for rework
• Reduces hand-arm vibration for safer operation
• Suitable for both robotic and automation processes
• Designed for use in random orbital and surface finishing tasks
• Long-lasting disc life reduces costs from frequent changes
• Consistent finish minimises the need for rework
• Reduces hand-arm vibration for safer operation
• Suitable for both robotic and automation processes
• Designed for use in random orbital and surface finishing tasks
Applications
• Ideal for blending and deflashing surfaces
• Perfect for fine finishing sanding and surface preparation
• Utilised for general-purpose sanding in mechanical work
• Applicable in electric and electronic components manufacturing
• Suitable for various automation industry tasks
• Perfect for fine finishing sanding and surface preparation
• Utilised for general-purpose sanding in mechanical work
• Applicable in electric and electronic components manufacturing
• Suitable for various automation industry tasks
What type of material is this disc MADE from, and how does it affect performance?
The abrasive disc uses a ceramic material which offers excellent durability and longevity. Its unique structure allows for Faster cutting and more consistent finishing compared to conventional abrasives, enabling efficient material removal across a variety of applications.
How does this disc improve workplace safety during operation?
The design significantly reduces hand-arm vibration and limits dust exposure, promoting a safer working environment. This helps maintain worker comfort and health during extended use, especially in high-demand industrial settings.
Can this disc be used with different sanding machines?
Yes, it is versatile enough for use with various sanding machines, including those designed for random orbital sanding. The disc is compatible with different attachment systems, ensuring seamless integration into existing workflows.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 180+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 50