3M 732U Precision Shaped Grain, 152.4 mm Resin, 600 Grade, 50 Grit 250 Per Pack
- RS Stock No.:
- 627-708
- Mfr. Part No.:
- 7100335485
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 627-708
- Mfr. Part No.:
- 7100335485
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Precision Shaped Grain | |
| Grit Size | 50 | |
| Grade | 600 | |
| Quantity Per Package | 250Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | 732U | |
| Material Cut | Metal, Paint Coated, Wood, Composite | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Precision Shaped Grain | ||
Grit Size 50 | ||
Grade 600 | ||
Quantity Per Package 250Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series 732U | ||
Material Cut Metal, Paint Coated, Wood, Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron II Hookit Paper Discs 732U No Hole Series Grinding Disc, 152.4mm Disc Diameter, 600 Grit size - 7100335485
This grinding disc is a resin-bonded, hook-and-loop paper abrasive designed for industrial sanding and finishing tasks. It combines precision-shaped abrasive mineral with a paper backing to deliver Rapid material removal and a consistent surface finish across metals, coated surfaces, wood and composites, and is suitable for use with powered and hand sanding tools.
Features & Benefits
• Precision-shaped grain improves cut rate and reduces heat build-up
• Up to 12,000 rpm maximum safe operating speed for high-speed tasks
• Anti-load coating reduces clogging and maintains cut performance
• Hookit no-hole attachment enables fast disc changes on pads
• C-weight paper backing balances flexibility with job durability
• Up to 12,000 rpm maximum safe operating speed for high-speed tasks
• Anti-load coating reduces clogging and maintains cut performance
• Hookit no-hole attachment enables fast disc changes on pads
• C-weight paper backing balances flexibility with job durability
Applications
• Suitable for Rapid metal surface dimensioning and stock removal
• Ideal for preparation and scuffing prior to topcoat application
• Used for paint-coated surface and coating refinement work
• Can be used for de-flashing and edge rounding on composites
• Suitable for sanding in electronics chassis and mechanical assemblies
• Ideal for preparation and scuffing prior to topcoat application
• Used for paint-coated surface and coating refinement work
• Can be used for de-flashing and edge rounding on composites
• Suitable for sanding in electronics chassis and mechanical assemblies
What backing and attachment system does it use for ease of use?
It uses a paper backing with Hookit hook-and-loop attachment for quick on/off with compatible backing pads.
How does the abrasive resist loading when working on paint or coatings?
An anti-load coating is applied to the precision-shaped grain to reduce material build-up and sustain cutting efficiency.
What abrasive grades are available for finer finishing needs?
The grade provided here is 600 grit aimed at fine finishing
the product family includes a wide range of coarser and finer grades.
Is the disc compatible with dust extraction systems?
The product is offered in configurations compatible with proprietary multi-hole extraction patterns to support improved dust control when used with extraction-capable systems.
How does the abrasive perform on mixed-material assemblies?
The shaped mineral formulation slices through varying substrates, enabling a consistent finish and fewer rogue scratches across metals, composites and wood.
Related links
- 3M 732U, 152.4 mm Resin
- 3M 732U, 152.4 mm
- 3M, 152.4 mm Resin
- 3M 732U Resin
- 3M 732U Precision Shaped Grain 500+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 500+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 600 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 320+ Grade, 50 Grit 250 Per Pack
