3M 732U Precision Shaped Grain, 127 mm Resin, 500+ Grade, 50 Grit 250 Per Pack
- RS Stock No.:
- 627-703
- Mfr. Part No.:
- 7100335451
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
MYR242.00
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR242.00 | MYR4.84 |
*price indicative
- RS Stock No.:
- 627-703
- Mfr. Part No.:
- 7100335451
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Grain | |
| Grit Size | 50 | |
| Grade | 500+ | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 250Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | 732U | |
| Material Cut | Composite, Wood, Metal, Paint Coated | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Grain | ||
Grit Size 50 | ||
Grade 500+ | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 250Per Pack | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series 732U | ||
Material Cut Composite, Wood, Metal, Paint Coated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Grinding Disc, 127mm Diameter, 500 Grit - 7100335451
This grinding disc is a resin-bonded abrasive designed for industrial sanding and cutting tasks across metal, timber, composites and paint-coated surfaces. It is intended for use with hook-and-loop back-up pads and dust-extraction systems in workshop and production settings where high throughput and reduced rework are priorities.
Features & Benefits
• Precision-shaped grain delivers Faster cutting and cooler operation
• Anti-load coating reduces clogging and maintains cut rate
• Multi-hole compatibility improves dust extraction performance
• C-weight paper backing balances flexibility and durability
• Long life reduces disc changes and lowers operating cost
• Anti-load coating reduces clogging and maintains cut rate
• Multi-hole compatibility improves dust extraction performance
• C-weight paper backing balances flexibility and durability
• Long life reduces disc changes and lowers operating cost
Applications
• Suitable for dimensioning composite panels and gelcoat trimming
• Ideal for scuffing and preparation prior to topcoat application
• Used for de-flashing and edge rounding on fabricated parts
• Can be used for coating removal and coating refinement on painted surfaces
• Ideal for scuffing and preparation prior to topcoat application
• Used for de-flashing and edge rounding on fabricated parts
• Can be used for coating removal and coating refinement on painted surfaces
What backing type supports multiple sanding methods?
The paper backing is C-weight, permitting both hand and powered tool use while retaining form for repeated jobs.
How does the abrasive minimise downtime in production?
The precision-shaped mineral Plus anti-load treatment extends usable life, so fewer disc swaps are required during continuous operations.
Which dust-control advantage does it provide?
When used with a compatible multi-hole extraction pad, the disc assists in removing particulate to reduce loading and improve workshop cleanliness.
What surfaces will the product handle without special preparation?
It performs on metals, various timbers, composites and paint-coated substrates, allowing direct sanding or cutting in mixed-material assemblies.
Related links
- 3M 732U Precision Shaped Grain 500+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 600 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 320+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
