3M Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 800 Grade, 800 Grit
- RS Stock No.:
- 627-691
- Mfr. Part No.:
- 7100335387
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
MYR322.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR322.79 | MYR6.456 |
*price indicative
- RS Stock No.:
- 627-691
- Mfr. Part No.:
- 7100335387
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Backing Material | C-Paper | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 800 | |
| Grade | 800 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Backing Material C-Paper | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 800 | ||
Grade 800 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 800 Grit size - 7100335387
This adhesive-backed/PSA sanding disc is a 152.4 mm, fine-grit abrasive designed for precision surface finishing in industrial settings. It employs precision-shaped grain on a C-weight paper backing to deliver consistent cutting behaviour and is suitable for hand or power tool use where controlled material removal and finish quality are required.
Features & Benefits
• Precision-shaped grain increases cut rate and longevity
• Anti-load coating reduces clogging for extended use
• PSA backing enables quick, accurate disc changes
• C-weight paper backing balances flexibility and durability
• Multi-hole Xtract pattern improves dust extraction efficiency
• Anti-load coating reduces clogging for extended use
• PSA backing enables quick, accurate disc changes
• C-weight paper backing balances flexibility and durability
• Multi-hole Xtract pattern improves dust extraction efficiency
Applications
• Suitable for metal dimensioning and edge rounding tasks
• Ideal for scuffing and preparation prior to topcoat application
• Used for coating refinement and rework in workshops
• Can be used for de-flashing and coating material removal
• Suitable for mixed-material jobs including composites and wood
• Ideal for scuffing and preparation prior to topcoat application
• Used for coating refinement and rework in workshops
• Can be used for de-flashing and coating material removal
• Suitable for mixed-material jobs including composites and wood
How does dust extraction perform with this disc?
The multi-hole extraction layout is designed to work with compatible extraction systems to remove a high proportion of sanding debris and help prevent loading.
What tool interfaces are supported by the attachment system?
The PSA backing is compatible with Hookit™ style back-up pads, enabling quick stick-and-remove changes for both hand and power tool workflows.
Which surface types will the abrasive mineral work on?
The precision-shaped mineral is formulated to cut through metals, painted surfaces, composites, gelcoat and various woods while maintaining a consistent finish.
How does the backing weight affect application versatility?
The C-weight paper backing provides a balance of flexibility and strength so a single disc can be used across multiple jobs and tool types without Rapid wear.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc 800 Grade, 800 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit