3M Cubitron 3 Precision Shaped Ceramic Grain, 38 mm Resin, 80+ Grade 50 Per Pack
- RS Stock No.:
- 625-861
- Mfr. Part No.:
- 7100331726
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
MYR561.11
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR561.11 | MYR11.222 |
*price indicative
- RS Stock No.:
- 625-861
- Mfr. Part No.:
- 7100331726
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 38mm | |
| Product Type | Grinding Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Colour | White | |
| Grade | 80+ | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 50Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | OSHA, SEAM, ANSI | |
| Material Cut | Stainless Steel, Other Heat Sensitive Alloys | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 38mm | ||
Product Type Grinding Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Colour White | ||
Grade 80+ | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 50Per Pack | ||
Bond Type Resin | ||
Standards/Approvals OSHA, SEAM, ANSI | ||
Material Cut Stainless Steel, Other Heat Sensitive Alloys | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Grinding Disc, 2 in Disc Diameter, White - 7100331726
This grinding disc is a 2 in precision-shaped ceramic abrasive designed for high-speed metalworking in automation and electrical/mechanical environments. It is intended for aggressive stock removal on stainless steel and other heat-sensitive alloys, providing a cooling cut and reduced operator effort when used with compatible rotary tools at elevated speeds.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster sustained cut rate
• Resin bond reduces abrasion and extends service life
• White abrasive minimises thermal discolouration on alloys
• Rated maximum speed 15000rpm for high-speed operations
• Available in 36 grit to support heavy material removal
• Resin bond reduces abrasion and extends service life
• White abrasive minimises thermal discolouration on alloys
• Rated maximum speed 15000rpm for high-speed operations
• Available in 36 grit to support heavy material removal
Applications
• Suitable for weld grinding on stainless steel components
• Ideal for bevelling preparation in metal fabrication workflows
• Used for flame-cut smoothing on heat-sensitive alloys
• Can be used for deburring in automated finishing stations
• Suitable for localised removal of weld spatter in shipyards
• Ideal for bevelling preparation in metal fabrication workflows
• Used for flame-cut smoothing on heat-sensitive alloys
• Can be used for deburring in automated finishing stations
• Suitable for localised removal of weld spatter in shipyards
What tool speeds are appropriate for safe use?
The disc is specified for use up to 15000rpm
select tool speed to match disc diameter and workpiece material to avoid overspeed.
How does the disc perform on heat-sensitive metals?
The white ceramic abrasive and grinding aid reduce heat transfer and help limit metal discolouration during grinding.
What packing quantities are available for production environments?
It is provided as a bulk pack of 200 discs to support uninterrupted industrial use.
Which materials is it optimised to cut?
It is formulated for stainless steel and other heat-sensitive alloys where cooler cutting and reduced rework are required.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 200 Per
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 200 Per
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M Cubitron 3 Precision Shaped Ceramic Grain 36+ Grade
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25