DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 60 Grit

Subtotal (1 pack of 25 units)*

MYR114.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR114.29MYR4.572

*price indicative

RS Stock No.:
215-843
Mfr. Part No.:
DT3135-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Abrasive Disc

Disc Diameter

150mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

60

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT ROS 150mm 60G Multi Purpose Sandpaper 6 Hole Disc is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With a grit size of 120 and a pack quantity of 25, this sandpaper features a stearate coating to reduce clogging and is heat resistant for optimal performance during power sanding.

Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces

Quick fit nylon loop backing allows for fast and easy paper changes

Resin adhesive bond is heat resistant, ideal for power sanding applications

Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes

Clip, Hook and loop design for easy installation and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy