Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-738
- Mfr. Part No.:
- 4903121782
- Manufacturer:
- Varta
Subtotal (1 pack of 12 units)*
MYR59.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 485 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR59.31 | MYR4.943 |
*price indicative
- RS Stock No.:
- 765-738
- Mfr. Part No.:
- 4903121782
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AAA Non-Rechargeable Battery | |
| Chemistry | Zn/MnO2 | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 12 | |
| IEC Code | LR03 | |
| Battery Capacity | 1270mAh | |
| Battery Size | AAA | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Weight | 11.4g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AAA Non-Rechargeable Battery | ||
Chemistry Zn/MnO2 | ||
Nominal Voltage 1.5V | ||
Number of Batteries 12 | ||
IEC Code LR03 | ||
Battery Capacity 1270mAh | ||
Battery Size AAA | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Weight 11.4g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta Alkaline battery is designed to deliver dependable performance across a range of devices. Ideal for everyday use, this battery offers a nominal voltage of 1.5 volts and a typical capacity of 1270 mAh, ensuring your gadgets operate at their best. With a shelf life of up to 10 years, you can Trust this battery to be ready when you need it, maintaining optimal functionality even after extended periods of storage. The Varta power is suitable for diverse applications, from remote controls to toys, making it a versatile choice for all your battery needs.
Shelf life of up to 10 years ensures longevity and reliability
Nominal voltage of 1.5 V provides consistent power output
Typical capacity of 1270 mAh suits various applications
Permissible temperature range from -10 °C to 50 °C supports diverse environmental conditions
Lightweight design at approximately 11.4 g facilitates easy installation in devices
Compact size with precise dimensions allows for versatile compatibility
Designed for high-drain devices, ensuring uninterrupted performance
Energy-efficient technology optimises performance over time
Related links
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
