Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V

Subtotal (1 pack of 16 units)*

MYR118.02

Add to Basket
Select or type quantity
In Stock
  • 524 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR118.02MYR7.376

*price indicative

RS Stock No.:
665-472
Mfr. Part No.:
MN1500 P16 BOOST
Manufacturer:
Duracell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell

Series

MN1500

Product Type

AA Battery

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

1.5V

Battery Size

AA

Number of Batteries

16

Termination Type

Flat

Diameter

14.5mm

Height

50.5mm

Standards/Approvals

ANSI

Weight

24g

RoHS Status: Exempt

COO (Country of Origin):
BE

Duracell MN1500 Series AA Battery, 1.5V Nominal Voltage, 24g Typical Weight - MN1500 P16 BOOST


This AA battery provides portable electrical power for a wide range of devices, using alkaline-manganese dioxide chemistry to deliver a steady 1.5V output. It is intended for standard consumer and industrial environments with defined storage and operating temperature ranges and flat termination for straightforward insertion into battery compartments.

Features and Benefits:


• 1.5V nominal voltage delivers consistent device performance
• 80mΩ impedance at 1kHz supports stable current delivery
• 24g typical weight balances capacity and portability
• Flat terminals enable secure contact in battery holders
• ANSI approval ensures conformance with recognised sizing standards

Applications


• Suitable for remote controls and hand-held tools
• Ideal for battery-operated toys and clocks
• Used with cameras and portable audio equipment
• Can be used for industrial test instruments
• Suitable for bulk replacement in multi-device environments

What temperatures are acceptable for long-term storage?


Store units between 6°C and 29°C to maintain delivered capacity.

What ambient range allows normal operation?


Operate units from -20°C to 54°C for standard performance.

How does delivered capacity vary with use?


Delivered capacity depends on applied load, operating temperature and cut-off voltage and will change with different discharge conditions.

What physical form do the battery terminals take?


They use flat terminations designed for secure contact in compatible holders.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy