Ultimaker 2.85 mm Blue PET-G 3D Printer Filament, 750 g

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
665-294
Mfr. Part No.:
234522
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Material Type

Polyethylene Terephthalate

Product Type

3D Printer Filament

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Blue

For Use With

3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PET-G

Printing Minimum Temperature

76°C

Standards/Approvals

ISO 178, ISO 306/A120, ASTMD3039, ISO 75-2/B, ISO 7619-1, ISO 179-1 / 1eB, ISO 11357, ISO 1133, ISO 1183-1

RoHS Status: Exempt

COO (Country of Origin):
NL
The Ultimaker PET CF is a composite material that is much easier to print than other carbon fibber based materials while still retaining excellent performance properties. These can be further enhanced by annealing your printed part to greatly improve the strength, stiffness, thermal, and chemical resistance of your finished model.

PET CF is easier to print than most composites

More resistant to moisture

Giving full geometric freedom when designing parts

PET CF is compatible with UltiMaker support materials

Related links