Ultimaker 2.85 mm Black PET-G 3D Printer Filament, 750 g
- RS Stock No.:
- 665-293
- Mfr. Part No.:
- 234504
- Manufacturer:
- Ultimaker
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 665-293
- Mfr. Part No.:
- 234504
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Polyethylene Terephthalate | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Printing Minimum Temperature | 76°C | |
| Standards/Approvals | ISO 306, ISO 7619-1, ASTM D3039, ISO 75-2, ISO 11357, ISO 1133, ISO 178, ISO 179-1, ISO 1183-1 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Polyethylene Terephthalate | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Printing Minimum Temperature 76°C | ||
Standards/Approvals ISO 306, ISO 7619-1, ASTM D3039, ISO 75-2, ISO 11357, ISO 1133, ISO 178, ISO 179-1, ISO 1183-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ultimaker PET CF is a composite material that is much easier to print than other carbon fibber based materials while still retaining excellent performance properties. These can be further enhanced by annealing your printed part to greatly improve the strength, stiffness, thermal, and chemical resistance of your finished model.
PET CF is easier to print than most composites
More resistant to moisture
Giving full geometric freedom when designing parts
PET CF is compatible with UltiMaker support materials
Related links
- Ultimaker 2.85 mm Grey Polyethylene Terephthalate 3D Printing Material, 750 g
- Ultimaker 2.85 mm Blue Polyethylene Terephthalate 3D Printing Material, 750 g
- Ultimaker 2.85 mm Black Ultimaker Nylon 3D Printer Filament, 750 g
- RS PRO 2.85 mm Black Polyethylene Terephthalate Glycol 3D Printer Filament, 500 g
- RS PRO 2.85 mm Translucent Green Polyethylene Terephthalate Glycol 3D Printer Filament, 500 g
- RS PRO 2.85 mm Translucent Red Polyethylene Terephthalate Glycol 3D Printer Filament, 500 g
- RS PRO 2.85 mm White Polyethylene Terephthalate Glycol 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent Polyethylene Terephthalate Glycol 3D Printer Filament, 500 g
