NANOVIA 1.75 mm White PET-G 3D Printing Material, 500 g

Subtotal (1 unit)*

MYR247.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR247.41

*price indicative

RS Stock No.:
635-137
Mfr. Part No.:
NAPTGGF1050WT
Manufacturer:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Product Type

3D Printing Material

Material Type

Polyethylene Terephthalate-G (PETG)

Printing Technology

Fused Filament Fabrication (FFF)

Colour

White

For Use With

Printers

Weight

500g

Diameter

1.75mm

Printing Material

PET-G

Printing Maximum Temperature

240°C

Printing Minimum Temperature

220°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The NANOVIA PETG GF UV is a glass fibre-reinforced PETG filament designed for rugged outdoor applications. With thermal stability up to 80 °C, it’s ideal for structural and technical parts. Its reinforced matrix boosts mechanical strength by 40% over standard PETG while improving rigidity and printability.

UV and water resistant

Easy to print

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy