RS PRO 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-152
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR182.31
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.31 |
*price indicative
- RS Stock No.:
- 430-152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA Silk | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Orange | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA Silk | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Orange | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO PLA Silk Filament, 1.75mm, Orange, 1 kg
The RS PRO PLA Silk Filament is a premium 3D printing material designed to deliver exceptional aesthetic results. This filament is ideal for creating objects with a smooth, silky finish, making it perfect for projects where visual appeal is paramount. Its easy-to-use nature ensures compatibility with any FDM 3D printer, providing a hassle-free printing experience.
Features and Benefits
Bright visual effect: Enhances the appearance of printed objects with a vibrant finish
Finished with a silky appearance: Provides a smooth, luxurious texture to printed parts
Easy material to print and without contractions: Ensures reliable printing with minimal warping
The silk effect disguises the printing layers: Achieves seamless surfaces with reduced visibility of layers
Hypnotic reflections: Offers great aesthetic results with captivating light reflections
Applications
Decorative models
Prototyping
Artistic sculptures
Consumer products
Additional Information
For use with 3D FDM printers
Material type: PLA
Diameter: 1.75 mm
Weight: 1 kg
Colour: Orange
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 750 g
- RS PRO 2.85 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg

