RS PRO 1.75 mm Pink PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-146
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR182.31
FREE delivery for orders over RM 150.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.31 |
*price indicative
- RS Stock No.:
- 430-146
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA Silk | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Pink | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA Silk | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Pink | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 1.75mm, Pink, 1 Kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality finish. This filament offers a unique silk-like appearance, making it ideal for creating visually striking models and prototypes. Its ease of use ensures smooth printing on any FDM printer, providing a seamless experience for users.
Features and Benefits
Bright visual effect: Enhances the aesthetic appeal of printed objects
Finished with a silky appearance: Provides a smooth and luxurious finish
Easy material to print and without contractions: Ensures reliable and consistent printing results
The silk effect disguises the printing layers: Achieves a smooth surface with minimal visible layers
Hypnotic reflections: Delivers great aesthetic results with reflective qualities
Applications
Prototyping
Model making
Decorative items
Educational projects
Additional Information
For use with 3D FDM printers
Material type: PLA
Diameter: 1.75 mm
Weight: 1 kg
Colour: Pink
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Pink PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Pink PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Scarlet PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg

