RS PRO 2.85 mm Scarlet PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-144
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR182.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.31 |
*price indicative
- RS Stock No.:
- 430-144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA Silk | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Scarlet | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA Silk | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Scarlet | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 2.85mm, Scarlet, 1 Kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking high-quality, aesthetically pleasing prints. This filament offers a unique silk-like finish, enhancing the visual appeal of printed objects. Its easy-to-print nature makes it suitable for a wide range of 3D printers, providing smooth and bright surfaces ideal for decorative pieces.
Features and Benefits
Bright visual effect: Enhances the appearance of printed objects with a vibrant finish
Finished with a silky appearance: Provides a smooth, luxurious texture
Easy material to print and without contractions: Ensures reliable printing with minimal warping
The silk effect disguises the printing layers: Achieves a seamless look with reduced layer visibility
Hypnotic reflections: Delivers great aesthetic results with eye-catching reflections
Applications
Decorative models
Prototyping
Artistic sculptures
Display pieces
Additional Information
For use with 3D FDM printers
Material type: PLA
Colour: Scarlet
Diameter: 2.85 mm
Weight: 1 kg
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Scarlet PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Purple PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Slate 1 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Blue PLA 3D Printer Filament, 1 kg

