RS PRO 1.75 mm Slate, Grey PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-140
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR182.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.31 |
*price indicative
- RS Stock No.:
- 430-140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA Silk | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Slate, Grey | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA Silk | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Slate, Grey | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 1.75mm, Slate Grey, 1 Kg
The RS PRO PLA Silk Filament is designed to enhance your 3D printing projects with a unique, silky finish. This filament is ideal for creating smooth and bright surfaces, making it perfect for applications where aesthetic appeal is crucial. Its easy-to-print nature ensures compatibility with any FDM printer, providing a seamless experience for both beginners and professionals.
Features and Benefits
Bright visual effect: Achieves a striking appearance that enhances the aesthetic quality of printed objects
Finished with a silky appearance: Provides a smooth and lustrous surface finish
Easy material to print and without contractions: Simplifies the printing process and reduces the risk of warping
The silk effect disguises the printing layers: Ensures a seamless and professional look by minimizing visible layer lines
Hypnotic reflections: Delivers great aesthetic results with captivating visual effects
Applications
Decorative models
Prototypes with aesthetic requirements
Artistic sculptures
Consumer goods
Additional Information
For use with 3D FDM printers
Material type: PLA
Diameter: 1.75 mm
Weight: 1 kg
Colour: Slate Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Slate 1 kg
- RS PRO 1.75 mm Light Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Purple PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg

