RS PRO 1.75 mm White, Gold PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-137
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR182.31
FREE delivery for orders over RM 150.00
In Stock
- 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.31 |
*price indicative
- RS Stock No.:
- 430-137
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA Silk | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White, Gold | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA Silk | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White, Gold | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO PLA Silk Filament, 1.75mm, White Gold, 1 Kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality finish. This filament provides a silky, smooth effect that enhances the aesthetic appeal of printed objects. Its easy-to-print nature makes it suitable for various 3D printers, delivering a unique, bright, and soft finish.
Features and Benefits
Bright visual effect: Enhances the appearance of printed objects with a striking finish
Finished with a silky appearance: Provides a smooth and luxurious texture
Easy material to print and without contractions: Ensures hassle-free printing with minimal warping
The silk effect disguises the printing layers: Results in seamless and polished surfaces
Hypnotic reflections: Achieves great aesthetic results with eye-catching reflections
Applications
Prototyping
Decorative items
Artistic models
Consumer products
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: White Gold
For Use With: 3D FDM Printer
Diameter: 1.75 mm
Weight: 1 kg
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm White 1 kg
- RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Scarlet PLA 3D Printer Filament, 1 kg

