Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.
Uses
• Woodwork and Metal Work
• Construction
• Carpentry
Benefits
• Versions with high wear resistance
• Longevity
• Various materials, including HSS and Micrograin Carbide

...
Read more Read less

Filters

Viewing 1 - 20 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 224-4684
Mfr. Part No.C810 6.0MM
BrandDormer
MYR236.48
Each
units
Screwed 6mm 12.5mm 3 HSS 57 mm 10 mm D11
RS Stock No. 728-7734
Mfr. Part No.C1107/8
BrandDormer
MYR432.51
Each
units
Plain 22mm 7/8in 2 HSS-E-PM 88 mm 20 mm E8
RS Stock No. 224-4729
Mfr. Part No.C810 12.0MM
BrandDormer
MYR369.50
Each
units
Screwed 9mm 21mm 3 HSS 69 mm 12 mm D11
RS Stock No. 728-7807
Mfr. Part No.C12310.0
BrandDormer
MYR210.82
Each
units
Plain 22mm 10mm 2 HSS-E-PM 72 mm 10 mm E8
RS Stock No. 728-7661
Mfr. Part No.C1101.5
BrandDormer
MYR140.99
Each
units
Plain 3mm 1.5mm 2 HSS-E-PM 47 mm 6 mm E8
RS Stock No. 728-7740
Mfr. Part No.C11026.0
BrandDormer
MYR869.85
Each
units
Plain 26mm 26mm 2 HSS-E-PM 102 mm 25 mm E8
RS Stock No. 466-093
Mfr. Part No.C123 15.0
BrandDormer
MYR380.66
Each
units
Plain 26mm 15mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7819
Mfr. Part No.C1231/2
BrandDormer
MYR343.94
Each
units
Plain 26mm 1/2in 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7709
Mfr. Part No.C1103/16
BrandDormer
MYR128.85
Each
units
Plain 8mm 3/16in 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 728-7055
Mfr. Part No.S9034.0
BrandDormer
MYR103.16
Each
units
Plain 14mm 4mm 3 Micrograin Carbide 50 mm 4 mm H10
RS Stock No. 728-7712
Mfr. Part No.C1103/8
BrandDormer
MYR197.03
Each
units
Plain 13mm 3/8in 2 HSS-E-PM 63 mm 10 mm E8
RS Stock No. 544-383
Mfr. Part No.C11019.0
BrandDormer
MYR425.26
Each
units
Plain 19mm 19mm 2 HSS-E-PM 79 mm 16 mm E8
RS Stock No. 728-6999
Mfr. Part No.S9022.5
BrandDormer
MYR118.30
Each
units
Plain 9mm 2.5mm 2 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 728-7686
Mfr. Part No.C1102.5
BrandDormer
MYR127.47
Each
units
Plain 5mm 2.5mm 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 728-7027
Mfr. Part No.S90210.0
BrandDormer
MYR244.20
Each
units
Plain 22mm 10mm 2 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7074
Mfr. Part No.S9039.0
BrandDormer
MYR204.32
Each
units
Plain 21mm 9mm 3 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7689
Mfr. Part No.C1103.0
BrandDormer
MYR117.29
Each
units
Plain 5mm 3mm 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 728-7695
Mfr. Part No.C1104.0
BrandDormer
MYR89.75
Each
units
Plain 7mm 4mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7052
Mfr. Part No.S9033.0
BrandDormer
MYR96.92
Each
units
Plain 12mm 3mm 3 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 728-7096
Mfr. Part No.S90320.0
BrandDormer
MYR858.26
Each
units
Plain 38mm 20mm 3 Micrograin Carbide 104 mm 20 mm H10