Glass Thermometers

Glass thermometers allow simple touch-temperature reading for various applications. Though lacking the versatility of digital thermometers, glass thermometers have the advantage that they require no power system to operate, and can be used at any time.

The RS Components range of glass liquid filled thermometers features precision models from leading brands. There are wall-mounted, freezer optimized and immersion suitable thermometers available to suit your applications.

How Do Liquid-in-Glass Thermometers Work?

Glass thermometers contain a substance that is temperature reactive, and expands when heated. As the liquid expands it raises to different levels that connote different temperatures, allowing you to quickly ascertain the reading.

Applications

  • Kitchen. Food storage is vital in the safe preparation of foods, and it is important to ensure that refrigerators and freezers are running at optimal temperatures to ensure the safe storage of food. They can also be used to ensure ovens are at a correct temperature, and that meats are cooked the whole way through.
  • Medical. Clinical glass thermometers are sometimes used in medical environments to get a temperature reading of a patient. This can help ascertain whether the patient has a fever, which may connote sickness. Usually, body temperatures above a normal range of 36 °C to 38 °C may be cause for concern.
  • Laboratory. Glass thermometers are considered to be a quick and effective way of measuring temperature changes, which may vital to an experimental process.
  • Manufacturing. Glass thermometers are an accurate way to ensure environmental temperature is as it should be, which may be essential when handling temperature sensitive materials. This is typical in electronics manufacturing or certain food processing.
  • General Purpose and Gardening. Liquid-in-Glass thermometers are often used as a reference to keep temperatures optimum in your home or greenhouse, which can be essential to the health of your plants.
  • Health and Safety

    Most modern glass thermometers have a non-mercury based liquid, which reduces the risk of poisoning should the thermometer break. There are spirit-filled, and non-toxic fillings available for peace of mind in sensitive areas.


    ...
    Read more Read less

    Filters

    Viewing 21 - 21 of 21 products
    Results per page
    Description Price Maximum Temperature Measurement Filling Type Best Accuracy Application Thermometer Type Temperature Scale Dimensions Height Length Width
    RS Stock No. 798-9115
    Mfr. Part No.44/800/8
    BrandBrannan
    MYR23.122
    Each (In a Box of 5)
    units
    +50 °C Non Toxic Fluid 0.5 Division Laboratory Immersion Centigrade - - 305mm -
    Related Products
    Wall-mounted for continuous and low maintenance measurementRugged, simple ...
    Description:
    Wall-mounted for continuous and low maintenance measurementRugged, simple to use and cleanStainless steel 110 mm probe with 1 meter cable, ideal for air, liquid, refrigerated and semi-solid foodsSensor type: ThermistorLarge LCD displayAutomatic calibration check facility to ensure high consistent accuracy3000 ...
    Ideal for HACCP self-monitoring in accordance with the ...
    Description:
    Ideal for HACCP self-monitoring in accordance with the standard.Wall-mount device.Stainless steel probe with 1 metre of cable for measuring liquids, air, refrigerated foodstuff and semi-solids.Accurate and easy to use.Provides continuous monitoring.Has a switch for test mode.Supplied with probe.Available in ...
    Wireless technology temperature display. Temperatures from the remote ...
    Description:
    Wireless technology temperature display. Temperatures from the remote RF sensors positioned inside an enclosure, fridge or freezer are transmitted wirelessly and displayed on the base station which can be mounted magnetically to the cabinet or free standing using the fold ...
    The testo 557 digital manifold has a 4-way ...
    Description:
    The testo 557 digital manifold has a 4-way valve block, large backlit display and sight glass. Two NTC thermistor clamp probes provide superior accuracy of simultaneous, real-time superheat and sub-cooling readings. An external vacuum probe provides fast and more reliable ...